0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3706

RoHS

Date/Lot Code

Each
1+3,610 $
10+2,470 $
25+2,290 $
50+2,100 $
100+2,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6242

RoHS

Each
1+4,420 $
25+3,920 $
100+3,310 $
250+3,000 $
500+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK