Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
ESR
=0.0362ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(3)
(1)
Capacitance Tolerance
(4)
Typical Applications
(1)
(3)
Capacitor Mounting
(4)
Voltage(AC)
(2)
(1)
Voltage(DC)
(1)
(2)
(1)
Humidity Rating
(3)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,680 $ 25+3,250 $ 100+2,750 $ 250+2,500 $ 500+2,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0362ohm | 32mm | 21mm | 12.5mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,030 $ 10+0,546 $ 25+0,531 $ 50+0,515 $ 100+0,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,110 $ 10+1,500 $ 25+1,380 $ 50+1,250 $ 100+1,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 209A | 3.71A | 0.0362ohm | 18mm | 11mm | 19mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,701 $ 25+0,633 $ 50+0,566 $ 100+0,494 $ 500+0,433 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | 26.5mm | 6mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||