0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1077

RoHS

Date/Lot Code

Each
1+1,030 $
1800+0,374 $
2700+0,363 $
4500+0,356 $
9000+0,348 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4988

RoHS

Each
10+0,756 $
20+0,700 $
30+0,644 $
50+0,587 $
100+0,531 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
27A
2.84A
0.0413ohm
-
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5017

RoHS

Each
10+0,903 $
250+0,704 $
500+0,638 $
1000+0,584 $
5000+0,538 $
Metallized PP
Radial Box - 2 Pin
1kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
-
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
62J2702

RoHS

Each
25+31,840 $
50+13,340 $
75+12,660 $
125+11,470 $
250+10,430 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.015µF
± 5%
Snubber
-
Through Hole
-
750V
-
3kV
-
PC Pin
-
2.75kV/µs
41A
3A
0.0413ohm
14mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK