0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6596

RoHS

Each
1+1,260 $
10+0,621 $
25+0,603 $
50+0,584 $
100+0,566 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6585

RoHS

Date/Lot Code

Each
1+1,140 $
3600+0,384 $
5400+0,361 $
9000+0,335 $
18000+0,311 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9128

RoHS

Each
10+0,736 $
250+0,574 $
500+0,520 $
1000+0,477 $
5000+0,440 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.015µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9167

RoHS

Date/Lot Code

Each
10+0,553 $
20+0,542 $
30+0,530 $
50+0,518 $
100+0,506 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
09AN4820

RoHS

Each
1+2,570 $
25+2,140 $
100+1,990 $
250+1,850 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
50A
3A
0.042ohm
32mm
9mm
19mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
39AH9139

RoHS

Each
1+1,360 $
10+0,907 $
25+0,751 $
50+0,593 $
100+0,497 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK