Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
ESR
=0.045ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(2)
(1)
(1)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(1)
(3)
Humidity Rating
(1)
Capacitor Terminals
(1)
(3)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,300 $ 10+3,820 $ 25+3,500 $ 50+3,150 $ 100+2,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
57X3330 | Each | 1+7,590 $ 10+6,760 $ 25+6,260 $ 50+5,760 $ 100+5,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 255A | 6A | 0.045ohm | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+4,080 $ 10+2,920 $ 25+2,710 $ 50+2,510 $ 100+2,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+9,610 $ 10+8,250 $ 25+7,750 $ 50+7,240 $ 100+6,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 425A | 8A | 0.045ohm | 32mm | 20mm | 35mm | MKP1848C Series | -55°C | 105°C | - | ||||||