0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
57X3322

RoHS

Date/Lot Code

Each
1+4,360 $
25+3,040 $
100+2,520 $
250+2,270 $
500+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
67AK1144

RoHS

Each
1+3,940 $
10+3,310 $
25+3,100 $
50+2,900 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
11AN6210

RoHS

Each
1+4,930 $
25+3,740 $
100+2,930 $
250+2,770 $
500+2,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
2A
0.065ohm
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK