0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6619

RoHS

Date/Lot Code

Each
1+1,020 $
10+0,511 $
25+0,499 $
50+0,490 $
100+0,479 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6595

RoHS

Date/Lot Code

Each
1+0,898 $
10+0,445 $
25+0,434 $
50+0,424 $
100+0,413 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
27A
1.6A
0.094ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2791

RoHS

Each
10+0,362 $
25+0,348 $
50+0,333 $
100+0,319 $
500+0,270 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
43AC9462

RoHS

Each
10+1,070 $
25+0,966 $
50+0,861 $
100+0,795 $
500+0,727 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5362

RoHS

Each
10+0,885 $
25+0,850 $
50+0,818 $
100+0,783 $
500+0,677 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
12A
1.1A
0.094ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK