0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AJ7742

RoHS

Date/Lot Code

Each
1+0,890 $
10+0,481 $
25+0,447 $
50+0,413 $
100+0,378 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5069

RoHS

Each
10+0,545 $
25+0,530 $
50+0,516 $
100+0,501 $
500+0,473 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5047

RoHS

Each
10+0,444 $
25+0,431 $
50+0,420 $
100+0,408 $
500+0,395 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH1044

RoHS

Each
1800+0,274 $
2500+0,253 $
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
13mm
4mm
9mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK