0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
83AH2683

RoHS

Each
1+145,660 $
25+139,340 $
50+135,810 $
100+131,600 $
250+127,370 $
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
1.4kA
43A
1100µohm
85mm
-
-
220mm
-
-
-
-40°C
85°C
95AM9545

RoHS

Each
1+236,820 $
5+229,460 $
10+212,090 $
25+206,140 $
50+203,940 $
Plus de tarifs
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
6.8kA
90A
1100µohm
100mm
-
-
176mm
-
-
B25696H Series
-40°C
85°C
65AH5719

RoHS

Each
1+229,700 $
5+219,820 $
10+209,940 $
Metallized PP
Can
1300µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
7.08kA
-
1100µohm
85mm
-
-
178.5mm
84A
-
C44U-M Series
-40°C
85°C
78AH7320

RoHS

MULTICOMP PRO
Each
1+178,090 $
10+166,040 $
25+155,730 $
50+150,560 $
100+145,390 $
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
400A
1100µohm
-
68mm
30.2mm
30mm
-
300kvar @ 149 to 170kHz
MP SP Series
-
85°C
12AN7584

RoHS

Each
1+286,100 $
5+283,110 $
10+279,920 $
25+267,310 $
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE III (Test Condition B)
Screw
32mm
-
-
80A
1100µohm
116mm
-
-
179mm
-
-
B25680 Series
-40°C
85°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK