0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7361

RoHS

MULTICOMP PRO
Each
1+242,390 $
5+239,240 $
10+235,880 $
25+222,590 $
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
400A
1200µohm
-
75mm
30.2mm
50mm
-
300kvar @ 238 to 423kHz
MP SP Series
-
85°C
65AH5714

RoHS

Each
1+175,880 $
5+163,060 $
10+150,250 $
25+147,380 $
50+144,520 $
Plus de tarifs
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
-
-
99.5mm
59A
-
C44U-M Series
-40°C
85°C
85AC1685

RoHS

Each
1+188,510 $
5+176,180 $
10+163,850 $
25+163,830 $
50+163,780 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
-
C44P-R Series
-25°C
70°C
50AJ3009

RoHS

Each
1+203,810 $
5+197,020 $
10+181,480 $
25+176,630 $
50+174,700 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
78AH7297

RoHS

MULTICOMP PRO
Each
1+265,010 $
5+261,560 $
10+257,890 $
25+243,350 $
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1200µohm
-
73mm
30.2mm
55mm
-
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
50AJ3004

RoHS

Each
1+201,490 $
5+194,780 $
10+179,420 $
25+174,630 $
50+172,710 $
Plus de tarifs
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
79AK1629

RoHS

Each
1+102,710 $
5+100,180 $
10+97,650 $
25+95,120 $
50+92,620 $
Plus de tarifs
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
-
-
65mm
-
-
B25631B Series
-40°C
85°C
98AK5451

RoHS

Each
1+219,240 $
5+206,850 $
10+194,430 $
25+182,030 $
50+175,960 $
Plus de tarifs
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
4.8kA
80A
1200µohm
85mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
21AM9429

RoHS

Each
1+332,240 $
5+318,880 $
10+305,510 $
25+292,150 $
-
Can
1200µF
± 10%
-
Stud Mount - M12
4kV
1.1kV
-
Screw
32mm
-
10.5A
100A
1200µohm
116mm
-
-
230mm
-
-
B25690 Series
-40°C
75°C
98AK5453

RoHS

Each
1+254,560 $
5+246,630 $
10+238,690 $
25+230,770 $
50+222,830 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
1200µohm
116mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
78AH7315

RoHS

MULTICOMP PRO
Each
1+252,080 $
5+248,810 $
10+245,320 $
25+231,490 $
Metallized PP
-
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1200µohm
-
100mm
100mm
54mm
-
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
78AH7325

RoHS

MULTICOMP PRO
Each
1+125,660 $
5+118,730 $
10+111,750 $
25+103,390 $
50+101,420 $
Plus de tarifs
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
150kvar @ 286 to 389kHz
MP SP Series
-
85°C
85AC1696

RoHS

Each
1+298,260 $
5+264,490 $
10+223,990 $
25+203,730 $
50+199,650 $
Plus de tarifs
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
95mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
12AC6470

RoHS

Each
1+126,290 $
5+120,570 $
10+113,720 $
25+107,420 $
50+105,710 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
1200µohm
85mm
-
-
61mm
65A
-
C44U Series
-
90°C
85AC1704

RoHS

Each
1+260,070 $
5+250,450 $
10+240,850 $
25+231,230 $
50+226,600 $
Plus de tarifs
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
116mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1717

RoHS

Each
1+212,290 $
5+204,120 $
10+195,950 $
25+187,780 $
50+184,020 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK