0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1487

RoHS

Each
1+316,810 $
5+305,090 $
10+293,370 $
25+281,660 $
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
45X6237

RoHS

CORNELL DUBILIER
Each
1+352,170 $
5+308,150 $
10+255,330 $
25+228,910 $
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
-
Screw
45mm
-
-
67A
2100µohm
162mm
-
-
90mm
-
947D Series
-45°C
85°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+97,020 $
5+88,060 $
10+79,080 $
25+77,810 $
50+76,550 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
50AC9239

RoHS

Each
1+18,340 $
10+17,590 $
25+15,660 $
50+14,750 $
100+13,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
2100µohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3339

RoHS

Each
1+2,540 $
10+2,030 $
25+1,870 $
50+1,720 $
100+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
65AH5733

RoHS

Each
1+204,770 $
5+187,830 $
10+170,890 $
25+166,550 $
50+162,210 $
Plus de tarifs
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
-
72AK1769

RoHS

Each
1+727,610 $
5+645,250 $
10+546,420 $
25+497,000 $
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
29AM5475

RoHS

Each
1+201,920 $
5+195,190 $
10+179,810 $
25+175,000 $
50+173,070 $
Plus de tarifs
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
2100µohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
20AM2310

RoHS

Each
1+982,560 $
5+972,150 $
10+961,750 $
25+920,170 $
Metallized PP
-
160µF
± 10%
DC Filter
Stud Mount - M12
-
3.8kV
-
Screw
50mm
-
4.69kA
103A
2100µohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
01AC1657

RoHS

Each
1+24,400 $
10+23,400 $
25+20,830 $
50+19,630 $
100+17,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
811A
29A
2100µohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
36AJ8811

RoHS

Each
1+24,640 $
5+21,480 $
10+18,310 $
25+17,960 $
100+17,610 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
1.517kA
36A
2100µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
67AK0731

RoHS

Each
1+123,630 $
5+117,020 $
10+110,410 $
25+108,200 $
50+105,990 $
Plus de tarifs
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
-
-
140mm
-
C44P-R Series
-25°C
70°C
-
29AM5465

RoHS

Each
1+150,930 $
5+144,110 $
10+135,910 $
25+128,390 $
50+126,350 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK