Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(4)
ESR
=2300µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(13)
Capacitor Case / Package
(4)
(8)
(1)
Capacitance
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(8)
(5)
Typical Applications
(4)
(1)
(6)
(2)
Capacitor Mounting
(1)
(2)
(2)
(8)
Voltage(AC)
(1)
(2)
(1)
(1)
(1)
Voltage(DC)
(1)
(2)
(1)
(1)
(2)
(1)
(1)
(3)
Humidity Rating
(4)
(2)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+218,940 $ 5+205,830 $ 10+192,720 $ 25+188,870 $ 50+185,010 $ Plus de tarifs | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 5.55kA | 70A | 2300µohm | 85mm | - | - | 270mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+19,130 $ 5+17,380 $ 10+15,630 $ 25+15,010 $ 100+14,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 30V/µs | - | 20A | 2300µohm | - | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,980 $ 5+23,710 $ 10+20,450 $ 25+19,810 $ 100+19,180 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | - | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | ||||||
50AC9217 RoHS | Each | 1+18,670 $ 10+17,910 $ 25+15,930 $ 50+15,030 $ 100+13,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 430A | 29.9A | 2300µohm | - | 42mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
36AJ3450 RoHS | Each | 1+27,220 $ 10+26,120 $ 25+24,690 $ 50+22,270 $ 100+21,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 2300µohm | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
13AJ5594 RoHS | Each | 1+38,370 $ 10+36,830 $ 25+34,810 $ 50+31,420 $ 100+29,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 15V/µs | 1.95kA | 33.3A | 2300µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+12,940 $ 25+12,450 $ 100+11,090 $ 250+10,420 $ 500+10,210 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | - | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | ||||||
Each | 1+13,600 $ 25+13,090 $ 100+11,660 $ 250+10,960 $ 500+10,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | - | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | ||||||
Each | 1+185,490 $ 5+169,960 $ 10+154,430 $ 25+151,340 $ 50+148,250 $ Plus de tarifs | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | 7V/µs | 5.55kA | - | 2300µohm | 85mm | - | - | 268.5mm | 70A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+138,930 $ 5+132,130 $ 10+125,330 $ 25+124,010 $ 50+122,700 $ Plus de tarifs | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | - | 45A | 2300µohm | 65mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
12AC6436 RoHS | Each | 1+18,090 $ 10+17,340 $ 25+15,430 $ 50+14,560 $ 100+13,200 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 2µF | ± 5% | Snubber | Through Hole | 500V | 850V | - | Radial Leaded | 37.5mm | 758V/µs | 1.516kA | 29A | 2300µohm | - | 41.5mm | 24mm | 44mm | - | C4AS Series | -40°C | 85°C | - | |||||
72AK1757 RoHS | Each | 1+299,020 $ 5+289,050 $ 10+266,270 $ 25+259,160 $ 50+256,310 $ Plus de tarifs | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 5.55kA | 70A | 2300µohm | 85mm | - | - | 270mm | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+44,600 $ 5+41,730 $ 10+38,870 $ 25+38,330 $ 100+37,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | - | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 35A | 2300µohm | - | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | ||||||