Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
ESR
=2700µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(1)
(1)
(1)
(2)
Capacitance
(1)
(2)
(1)
(1)
Capacitance Tolerance
(2)
(3)
Typical Applications
(4)
(1)
Capacitor Mounting
(1)
(4)
Voltage(AC)
(1)
(2)
(1)
(1)
Voltage(DC)
(1)
(2)
(1)
(1)
Humidity Rating
(1)
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH5045 RoHS | Each | 1+20,340 $ 5+19,430 $ 10+18,240 $ 25+16,320 $ 100+15,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 550V/µs | 990A | 21.69A | 2700µohm | - | 41.5mm | 24mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+11,610 $ 10+10,460 $ 25+9,830 $ 50+9,150 $ 100+8,330 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 300A | - | 2700µohm | 30mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||
Each | 1+219,720 $ 5+208,170 $ 10+196,600 $ 25+174,400 $ 50+152,210 $ Plus de tarifs | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 35A | 2700µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+14,960 $ 25+13,290 $ 100+11,270 $ 250+10,270 $ 500+9,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 17A | 2700µohm | - | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | ||||||
Each | 1+13,900 $ 25+13,340 $ 100+11,760 $ 250+10,990 $ 500+9,950 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 17A | 2700µohm | - | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | ||||||