0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5608

RoHS

Each
1+34,650 $
5+31,150 $
10+27,650 $
25+26,610 $
100+25,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK1485

RoHS

Date/Lot Code

Each
1+135,160 $
5+124,100 $
10+113,020 $
25+110,180 $
50+107,340 $
Plus de tarifs
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
01AC1667

RoHS

Each
1+17,310 $
5+16,920 $
10+16,530 $
25+15,320 $
100+14,110 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
13AJ5589

RoHS

Each
1+20,300 $
10+19,460 $
25+17,320 $
50+16,340 $
100+14,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
65AH5756

RoHS

Each
1+119,320 $
5+111,730 $
10+104,120 $
25+100,820 $
50+97,490 $
Plus de tarifs
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
36AJ3467

RoHS

Each
1+22,970 $
5+20,150 $
10+17,300 $
25+16,830 $
100+16,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3469

RoHS

Each
1+44,410 $
5+39,890 $
10+35,350 $
25+34,010 $
100+32,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3503

RoHS

Each
1+18,460 $
25+13,140 $
100+12,370 $
250+12,360 $
500+12,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK1766

RoHS

Each
1+144,110 $
5+137,590 $
10+129,760 $
25+122,590 $
50+120,640 $
Plus de tarifs
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
61AK8383

RoHS

Each
1+31,420 $
5+27,660 $
10+23,900 $
25+23,510 $
100+23,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
-
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
03AM7602

RoHS

Each
1+14,950 $
25+14,350 $
100+12,660 $
250+11,830 $
500+10,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
20AM2308

RoHS

Each
1+684,570 $
5+677,320 $
10+670,080 $
25+641,110 $
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
2800µohm
116mm
-
-
180mm
-
FFLK Series
-40°C
95°C
-
20AM2309

RoHS

Each
1+867,120 $
5+857,950 $
10+848,760 $
25+812,050 $
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
2800µohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
36AJ8814

RoHS

Each
1+27,870 $
5+24,580 $
10+21,270 $
25+20,810 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
50AC9238

RoHS

Each
1+15,000 $
10+14,380 $
25+12,790 $
50+12,070 $
100+10,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
2800µohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6443

RoHS

Each
1+32,010 $
5+28,310 $
10+24,600 $
25+24,550 $
100+24,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
-
14A
2800µohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
65AH5736

RoHS

Each
1+135,540 $
5+126,950 $
10+118,340 $
25+116,820 $
50+115,290 $
Plus de tarifs
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
-
-
144.5mm
45A
C44U-M Series
-40°C
85°C
-
65AH5765

RoHS

Date/Lot Code

Each
1+124,670 $
5+112,150 $
10+99,620 $
25+95,830 $
50+92,020 $
Plus de tarifs
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK