0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2336

RoHS

Each
1+15,640 $
25+12,190 $
100+10,370 $
250+10,020 $
500+9,660 $
Plus de tarifs
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
36AJ3479

RoHS

Each
1+37,730 $
10+36,210 $
25+34,230 $
50+30,890 $
100+29,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3497

RoHS

Date/Lot Code

Each
1+20,160 $
25+15,710 $
100+14,170 $
250+12,940 $
500+12,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
-
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
86AK7375

RoHS

Each
1+18,680 $
25+13,930 $
100+12,980 $
250+12,640 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
-
42mm
45mm
60mm
-
FE Series
-40°C
125°C
-
03AM7692

RoHS

Each
1+29,760 $
5+28,460 $
10+27,220 $
25+25,030 $
100+23,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
50AC9241

RoHS

Each
1+23,940 $
10+22,760 $
25+21,220 $
50+18,600 $
100+17,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1656

RoHS

Each
1+18,710 $
10+17,940 $
25+15,980 $
50+15,060 $
100+13,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
540A
29A
2900µohm
-
57.5mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
12AC6439

RoHS

Each
1+17,180 $
10+16,460 $
25+14,650 $
50+13,820 $
100+12,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
-
42.5mm
28mm
37mm
-
C4AS Series
-40°C
85°C
-
01AC1643

RoHS

Each
1+26,250 $
10+25,190 $
25+23,810 $
50+21,490 $
100+20,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
50V/µs
753A
14A
2900µohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
65AH5744

RoHS

Each
1+152,520 $
5+143,380 $
10+134,230 $
25+131,550 $
50+128,870 $
Plus de tarifs
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
C44U-M Series
-40°C
85°C
-
85AK4146

RoHS

Each
1+29,940 $
10+28,740 $
25+27,160 $
50+24,510 $
100+23,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK