0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3344

RoHS

Each
1+35,630 $
50+32,750 $
100+30,390 $
250+28,550 $
500+26,980 $
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
3000µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
21AH3438

RoHS

Each
1+76,900 $
25+71,350 $
50+67,060 $
100+65,210 $
250+63,360 $
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
-
Terminal Block
-
-
-
-
3000µohm
76mm
-
-
164mm
-
MP APT Series
-40°C
70°C
-
01AC1696

RoHS

Each
1+52,100 $
5+48,500 $
10+44,890 $
25+44,300 $
50+43,720 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
77AH4657

RoHS

Each
1+7,330 $
100+6,040 $
250+5,560 $
500+5,180 $
1000+4,880 $
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
-
46mm
33mm
-
-
MP SI Series
-40°C
85°C
-
77AH4592

RoHS

MULTICOMP PRO
Each
1+36,040 $
25+33,150 $
50+30,910 $
100+29,940 $
250+28,980 $
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
03AM7618

RoHS

Each
1+7,930 $
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
87AK9858

RoHS

Each
1+24,910 $
10+19,340 $
25+18,820 $
50+18,310 $
100+17,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
03AM7644

RoHS

Each
1+11,170 $
10+10,750 $
25+9,550 $
50+8,980 $
100+8,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
14A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7617

RoHS

Each
1+10,900 $
10+10,500 $
25+9,330 $
50+8,770 $
100+8,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
-
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
68AK4494

RoHS

Each
1+62,400 $
5+56,600 $
10+50,800 $
25+50,400 $
50+50,000 $
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
45AM3718

RoHS

Each
1+29,280 $
5+27,870 $
10+25,110 $
25+22,970 $
50+21,800 $
Plus de tarifs
-
Radial Box - 4 Pin
100µF
-
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.5mm
35mm
60mm
-
-
-55°C
125°C
-
69R9815

RoHS

Each
1+59,480 $
5+53,710 $
10+47,950 $
25+47,510 $
50+47,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
3000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
53X3390

RoHS

Each
1+41,800 $
5+40,810 $
10+39,830 $
25+36,120 $
50+32,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
12AC6472

RoHS

Each
1+197,290 $
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
-
85AC1698

RoHS

Each
1+92,560 $
5+92,430 $
10+92,270 $
25+92,130 $
50+91,980 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1705

RoHS

Each
1+100,860 $
5+93,300 $
10+85,740 $
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
77AH4658

RoHS

Each
1+8,190 $
100+6,740 $
250+6,210 $
500+5,790 $
1000+5,460 $
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
MP SI Series
-40°C
85°C
-
77AH4603

RoHS

Each
1+12,780 $
100+10,460 $
250+9,580 $
500+8,900 $
1000+8,360 $
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
105°C
-
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK