0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3486

RoHS

Each
1+39,260 $
10+37,690 $
25+35,630 $
50+32,140 $
100+30,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK0612

RoHS

Each
1+29,470 $
50+27,180 $
100+25,300 $
250+23,840 $
500+22,590 $
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
3400µohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7623

RoHS

Each
1+10,670 $
25+10,230 $
100+9,020 $
250+8,440 $
500+7,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
03AM7658

RoHS

Each
1+8,540 $
10+7,670 $
25+7,170 $
50+6,660 $
100+6,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
3400µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
50AC9237

RoHS

Each
1+15,970 $
25+12,500 $
100+11,000 $
250+10,580 $
500+10,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
262A
19.6A
3400µohm
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3458

RoHS

Each
1+36,960 $
5+33,190 $
10+29,430 $
25+28,310 $
100+27,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AK9861

RoHS

Each
1+29,440 $
5+26,070 $
10+22,020 $
25+19,990 $
100+18,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.4kA
33.7A
3400µohm
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
61AK8373

RoHS

Each
1+16,830 $
25+11,880 $
100+11,190 $
250+10,980 $
500+10,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK