0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3522

RoHS

Each
1+18,970 $
25+13,860 $
100+13,840 $
250+12,820 $
500+12,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3448

RoHS

Each
1+17,530 $
10+16,810 $
25+14,960 $
50+14,100 $
100+12,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.2kA
19.6A
3700µohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC1662

RoHS

Each
1+18,200 $
10+17,450 $
25+15,530 $
50+14,640 $
100+13,280 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
3700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
15R0848

RoHS

Date/Lot Code

Each
1+21,060 $
25+15,070 $
100+14,230 $
250+14,220 $
500+14,210 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
6mm
827V/µs
827A
-
3700µohm
-
41.5mm
20mm
40mm
827A
C4BS Series
-40°C
85°C
-
14AC6568

RoHS

Each
1+13,600 $
10+13,030 $
25+11,600 $
50+10,940 $
100+9,910 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
200V/µs
440A
-
3700µohm
29.5mm
-
-
-
12A
C4C Series
-40°C
85°C
-
69AH7765

RoHS

Each
1+43,520 $
5+38,500 $
10+32,480 $
25+29,470 $
100+27,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
69AH7768

RoHS

Each
1+43,520 $
5+38,500 $
10+32,480 $
25+29,470 $
100+27,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
83AH9895

RoHS

Each
1+12,930 $
10+12,400 $
25+11,040 $
50+10,400 $
100+9,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
232A
17.8A
3700µohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK