Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(3)
(1)
(2)
ESR
=3800µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(9)
Capacitor Case / Package
(1)
(1)
(4)
(3)
(2)
Capacitance
(2)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(5)
(6)
Typical Applications
(1)
(5)
(3)
(2)
Capacitor Mounting
(2)
(1)
(8)
Voltage(AC)
(1)
(2)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
(2)
(2)
Humidity Rating
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+8,850 $ 25+8,450 $ 100+7,360 $ 250+6,830 $ 500+6,110 $ Plus de tarifs | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 3800µohm | - | 57.5mm | 30mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+10,320 $ 25+9,910 $ 100+8,780 $ 250+8,220 $ 500+7,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | 1.125kA | - | 3800µohm | - | 58mm | 35mm | 50mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+12,560 $ 25+9,650 $ 100+8,130 $ 250+7,830 $ 500+7,520 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 300V/µs | 300A | - | 3800µohm | 25mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+6,010 $ 10+5,420 $ 25+5,070 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 3800µohm | - | 43mm | 34mm | 36mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
25AM3583 RoHS | Each | 1+17,600 $ 5+15,790 $ 10+13,970 $ 25+13,570 $ 100+13,160 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 3800µohm | - | 42.5mm | 35.5mm | 50.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+7,380 $ 10+6,640 $ 25+6,190 $ 50+5,750 $ 100+5,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | - | 14A | 3800µohm | - | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,760 $ 10+7,880 $ 25+7,350 $ 50+6,830 $ 100+6,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 14A | 3800µohm | - | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,660 $ 10+25,580 $ 25+24,190 $ 50+21,830 $ 100+20,650 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 32µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | - | 14V/µs | 460A | 28.8A | 3800µohm | - | 57.5mm | 45mm | 56mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+25,130 $ 5+22,240 $ 10+18,780 $ 25+17,040 $ 100+15,890 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 275V | 450V | - | PC Pin | 27.5mm | 82V/µs | 269A | 14A | 3800µohm | - | 32mm | 18mm | 33mm | - | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+26,020 $ 5+22,910 $ 10+19,790 $ 25+19,210 $ 100+18,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | Radial Leaded | 52.5mm | 68V/µs | - | 14A | 3800µohm | - | 57.5mm | 35mm | 50mm | - | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+118,540 $ 5+110,890 $ 10+103,240 $ 25+101,160 $ 50+99,110 $ Plus de tarifs | Metallized PP | Can | 200µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 10V/µs | 2.045kA | - | 3800µohm | 85mm | - | - | 144.5mm | 39A | C44U-M Series | -40°C | 85°C | - | ||||||