0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
84AH7250

RoHS

Each
1+32,550 $
5+28,520 $
10+24,490 $
25+23,870 $
100+23,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
3900µohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
-
AEC-Q200
-
36AJ3518

RoHS

Each
1+26,050 $
5+23,100 $
10+19,540 $
25+17,770 $
100+17,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
82AH5043

RoHS

Date/Lot Code

Each
1+15,760 $
25+12,320 $
100+10,950 $
250+10,460 $
500+10,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
3900µohm
-
32mm
22mm
37mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
18X0871

RoHS

CORNELL DUBILIER
Each
1+34,180 $
5+30,540 $
10+26,900 $
25+25,420 $
100+23,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
-
-
BLC Series
-45°C
85°C
-
-
-
50AC9250

RoHS

Each
1+12,680 $
10+11,420 $
25+10,720 $
50+10,000 $
100+9,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
321A
21.2A
3900µohm
-
42mm
30mm
45mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH5061

RoHS

Each
1+17,040 $
25+13,170 $
100+10,780 $
250+10,560 $
500+10,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
3900µohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
13AJ5618

RoHS

Each
1+18,460 $
10+17,700 $
25+15,750 $
50+14,850 $
100+13,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
18µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
03AM7601

RoHS

Each
1+12,800 $
25+12,280 $
100+10,820 $
250+10,120 $
500+9,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
-
57.5mm
43mm
24mm
-
-
B32678 Series
-40°C
105°C
-
AEC-Q200
-
13AJ5607

RoHS

Each
1+22,300 $
10+21,380 $
25+20,170 $
50+18,230 $
100+17,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
52.5mm
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
01AC1633

RoHS

Each
1+25,810 $
5+22,950 $
10+20,070 $
25+19,080 $
100+18,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
16V/µs
321A
15A
3900µohm
-
42mm
30mm
45mm
-
-
C4AE Series
-40°C
85°C
-
-
-
12AC6441

RoHS

Each
1+24,870 $
10+23,870 $
25+22,560 $
50+20,350 $
100+19,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
60µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
-
Radial Leaded
52.5mm
15V/µs
-
12A
3900µohm
-
57.5mm
35mm
50mm
-
-
C4AT Series
-40°C
85°C
-
-
-
69AH7761

RoHS

Each
1+35,930 $
5+32,710 $
10+29,480 $
25+27,790 $
100+26,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
-
-
65AH5768

RoHS

Each
1+106,080 $
5+99,020 $
10+91,950 $
25+89,910 $
50+87,860 $
Plus de tarifs
Metallized PP
Can
-
140µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.8kV
-
Screw
32mm
13V/µs
1.795kA
-
3900µohm
85mm
-
-
134.5mm
37A
-
C44U-M Series
-40°C
85°C
-
-
-
69AH7764

RoHS

Each
1+35,930 $
5+32,710 $
10+29,480 $
25+27,790 $
100+26,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
82AH5078

RoHS

Each
1+19,730 $
10+18,940 $
25+17,890 $
50+16,140 $
100+15,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
3900µohm
-
41.5mm
24mm
44mm
-
44mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK