Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(5)
ESR
=4300µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(1)
(1)
(2)
(7)
Voltage Rating
(1)
Capacitance
(1)
(1)
(1)
(3)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(6)
Typical Applications
(1)
(1)
(8)
(1)
Capacitor Case Style
(1)
Capacitor Mounting
(1)
(10)
Voltage Rating VAC
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,540 $ 10+10,390 $ 25+9,760 $ 50+9,090 $ 100+8,290 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 22µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | Radial Leaded | - | 13V/µs | 288A | 17.9A | 4300µohm | - | 42mm | 43mm | 25mm | - | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+8,200 $ 10+7,380 $ 25+6,890 $ 50+6,410 $ 100+5,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 8.2µF | ± 10% | DC Link | - | Through Hole | - | - | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 13.5A | 4300µohm | - | 31.5mm | 21mm | 31mm | - | - | B32774H Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+23,950 $ 5+21,040 $ 10+18,120 $ 25+17,780 $ 100+17,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 26A | 4300µohm | - | 57.5mm | 35mm | 50mm | - | - | B32778Z Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+24,590 $ 5+21,670 $ 10+18,740 $ 25+18,180 $ 100+17,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 50µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | 52.5mm | 22V/µs | - | - | 4300µohm | - | 57.5mm | 38mm | 57.5mm | - | - | B32778 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+20,100 $ 10+19,270 $ 25+17,160 $ 50+16,170 $ 100+14,670 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 630V | 5.6µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 630V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 504A | 16.5A | 4300µohm | - | 41.5mm | 24mm | 44mm | - | 44mm | R75H Series | -55°C | 125°C | R75H | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+126,290 $ 5+117,180 $ 10+108,070 $ 25+105,600 $ 50+103,140 $ Plus de tarifs | Metallized PP | Can | - | 150µF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.8kV | - | Screw | 32mm | 12V/µs | 1.75kA | - | 4300µohm | 85mm | - | - | 144.5mm | 37A | - | C44U-M Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+14,970 $ 10+14,350 $ 25+12,780 $ 50+12,040 $ 100+10,920 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | Radial Leaded | - | 35V/µs | 700A | 21.2A | 4300µohm | - | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+13,070 $ 25+10,150 $ 100+9,910 $ 250+9,020 $ 500+8,490 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 10% | Commercial, Industrial | - | Through Hole | - | - | - | 900V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 35V/µs | - | 17.3A | 4300µohm | - | 42mm | 28mm | 37mm | 15A | - | B32716H Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+14,190 $ 25+11,010 $ 100+9,160 $ 250+8,980 $ 500+8,800 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 3.3µF | ± 5% | AC Filter | - | Through Hole | - | 330V | - | 600V | GRADE III (Test Condition A) | PC Pin | - | 40V/µs | 132A | - | 4300µohm | 23.5mm | 44mm | - | - | 12A | - | C4G Series | -40°C | 85°C | - | - | - | ||||||
03AM7689 RoHS | Each | 1+13,240 $ 25+12,710 $ 100+11,200 $ 250+10,470 $ 500+9,490 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 35µF | ± 10% | DC Link | - | Through Hole | - | - | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4300µohm | - | 42mm | 33mm | 48mm | - | - | B32776YZ Series | -40°C | 105°C | - | - | - | |||||
Each | 1+12,060 $ 10+11,550 $ 25+10,290 $ 50+9,710 $ 100+8,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 700A | 18.9A | 4300µohm | - | 41.5mm | 24mm | 44mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||