0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AJ4116

RoHS

Each
1+45,940 $
5+41,280 $
10+36,630 $
25+35,740 $
100+34,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
44AC2327

RoHS

Each
1+8,230 $
10+5,920 $
25+5,550 $
50+5,170 $
100+4,610 $
Plus de tarifs
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
36AJ3478

RoHS

Each
1+22,520 $
10+21,600 $
25+20,420 $
50+18,440 $
100+17,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
600A
25.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK0611

RoHS

Each
1+21,760 $
100+18,380 $
250+17,100 $
500+16,130 $
1000+15,350 $
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7695

RoHS

Each
1+19,470 $
5+18,610 $
10+17,470 $
25+15,620 $
100+14,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
50AC9236

RoHS

Each
1+12,930 $
10+12,390 $
25+11,040 $
50+10,400 $
100+9,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
245A
12.6A
4400µohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1631

RoHS

Each
1+37,020 $
5+33,210 $
10+29,400 $
25+28,270 $
100+27,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
9V/µs
389A
16A
4400µohm
-
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
50AC9229

RoHS

Each
1+19,640 $
10+18,840 $
25+16,770 $
50+15,810 $
100+14,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
389A
22.3A
4400µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6440

RoHS

Each
1+27,030 $
5+23,730 $
10+20,410 $
25+20,020 $
100+19,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
4400µohm
-
57.5mm
30mm
45mm
-
C4AS Series
-40°C
85°C
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK