Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(6)
(2)
ESR
=4500µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(1)
(8)
Capacitance
(1)
(1)
(1)
(4)
(3)
Capacitance Tolerance
(9)
(1)
Typical Applications
(2)
(8)
Capacitor Mounting
(10)
Voltage(DC)
(3)
(2)
(2)
(2)
(1)
Humidity Rating
(2)
Capacitor Terminals
(3)
(7)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,420 $ 5+22,270 $ 10+20,790 $ 25+18,370 $ 100+17,200 $ Plus de tarifs | Metallized PP | Can | 40µF | ± 10% | DC Link | Through Hole | 900V | - | PC Pin | - | 33V/µs | - | - | 4500µohm | 50.8mm | - | - | - | 15A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+28,610 $ 5+25,900 $ 10+23,170 $ 25+21,740 $ 100+20,310 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,580 $ 25+10,650 $ 100+9,090 $ 250+8,780 $ 500+8,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 63V/µs | - | 18.4A | 4500µohm | - | 42mm | 30mm | 45mm | 16A | B32716H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+32,900 $ 5+29,330 $ 10+25,760 $ 25+23,530 $ 100+21,310 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+33,800 $ 5+29,900 $ 10+25,230 $ 25+22,880 $ 100+21,320 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+25,620 $ 5+23,350 $ 10+21,090 $ 25+19,640 $ 100+18,180 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 4500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+29,450 $ 5+26,260 $ 10+23,050 $ 25+21,060 $ 100+19,070 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 4500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+24,110 $ 10+23,130 $ 25+21,870 $ 50+19,730 $ 100+18,660 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 600V | - | Radial Leaded | - | 15V/µs | 825A | 23A | 4500µohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+29,360 $ 5+26,600 $ 10+23,850 $ 25+23,030 $ 100+22,210 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,350 $ 10+5,500 $ 25+5,140 $ 50+4,770 $ 100+4,350 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | 14A | 4500µohm | - | 31.5mm | 22mm | 36.5mm | 12.2A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||