Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(2)
(2)
(1)
ESR
=4700µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(2)
(12)
Capacitor Case / Package
(1)
(4)
(7)
(2)
Voltage Rating
(1)
Capacitance
(4)
(1)
(2)
(1)
(2)
(1)
(2)
Capacitance Tolerance
(5)
(9)
Typical Applications
(3)
(7)
(2)
(2)
Capacitor Case Style
(1)
Capacitor Mounting
(2)
(12)
Voltage Rating VAC
(1)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,340 $ 10+7,850 $ 25+7,350 $ 50+6,850 $ 100+6,560 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 1µF | ± 5% | AC Filter | - | Through Hole | - | 450V | - | 850V | - | PC Pin | - | 140V/µs | 140A | - | 4700µohm | 20.5mm | - | - | 44mm | 9A | - | C4G Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+3,200 $ 25+2,240 $ 100+1,580 $ 250+1,560 $ 500+1,540 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.68µF | ± 5% | High Frequency | - | Through Hole | - | 180V | - | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 204A | 10.9A | 4700µohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+3,440 $ 100+2,850 $ 250+2,630 $ 500+2,450 $ 1000+2,310 $ | Double Metallized PP | Radial Box - 2 Pin | 400V | 0.68µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 400V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 4700µohm | - | 26.5mm | 13mm | 22mm | - | 22mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+40,940 $ 5+37,160 $ 10+32,620 $ 25+31,040 $ 100+29,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 4700µohm | - | 57mm | 45mm | 65mm | 25.7A | - | WCAP-FTDB Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+11,610 $ 10+11,120 $ 25+9,900 $ 50+9,330 $ 100+8,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 22µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 330A | 18.1A | 4700µohm | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+7,910 $ 10+7,110 $ 25+6,640 $ 50+6,170 $ 100+5,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | - | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+7,530 $ 10+6,760 $ 25+6,310 $ 50+5,870 $ 100+5,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | - | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+23,820 $ 25+18,540 $ 100+16,720 $ 250+14,660 $ 500+14,530 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | - | 0.68µF | ± 5% | Snubber | - | Panel Mount | - | 630V | - | 1.2kV | - | Solder | - | 965V/µs | 656A | 21A | 4700µohm | - | 41.5mm | 20mm | 40mm | - | - | C4BS Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+22,050 $ 10+21,160 $ 25+20,010 $ 50+18,050 $ 100+17,070 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 22µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | - | 20V/µs | 440A | 16.6A | 4700µohm | - | 42mm | 24mm | 44mm | - | - | C4AK Series | -55°C | 135°C | - | AEC-Q200 | - | ||||||
Each | 1+17,060 $ 10+16,360 $ 25+14,560 $ 50+13,720 $ 100+12,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 262A | 17.4A | 4700µohm | - | 42mm | 28mm | 37mm | - | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+40,590 $ 5+35,920 $ 10+30,300 $ 25+27,490 $ 100+25,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 90µF | ± 10% | DC Link | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.35kA | 26A | 4700µohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+22,490 $ 25+16,080 $ 100+15,190 $ 250+14,890 $ 500+14,580 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | - | 0.68µF | ± 5% | Snubber | - | Panel Mount | - | 630V | - | 1.2kV | - | Solder | - | 965V/µs | 656A | 21A | 4700µohm | - | 41.5mm | 20mm | 40mm | - | - | C4BS Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+34,280 $ 5+31,590 $ 10+28,910 $ 25+27,090 $ 100+25,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 90µF | ± 10% | DC Link | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.35kA | 26A | 4700µohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+14,000 $ 10+13,430 $ 25+11,960 $ 50+11,260 $ 100+10,220 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 620V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 20V/µs | 400A | 19.9A | 4700µohm | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||