0
0 articles0,00 $

Power Film Capacitors :

34 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
45X6223

RoHS

Each
1+20,100 $
5+19,210 $
10+18,030 $
25+16,130 $
100+15,200 $
Plus de tarifs
Double Metallized PP
-
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
5000µohm
-
54mm
45.6mm
-
-
-
941C Series
-55°C
105°C
-
-
-
82AH6911

RoHS

Each
1+9,040 $
10+6,840 $
25+6,410 $
50+5,960 $
100+5,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
15A
5000µohm
-
31.5mm
22mm
36.5mm
-
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
38AJ3571

RoHS

Each
1+31,750 $
5+28,110 $
10+23,740 $
25+21,560 $
100+20,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
66µF
± 15%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
-
32.5mm
90mm
24mm
-
-
EZPE Series
-40°C
85°C
-
-
-
69AH1107

RoHS

Date/Lot Code

Each
1+23,480 $
5+21,140 $
10+18,810 $
25+17,420 $
100+16,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
-
42mm
24mm
44mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
82AH9815

RoHS

Each
1+19,600 $
5+17,960 $
10+16,330 $
25+14,690 $
100+13,790 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1µF
± 10%
Snubber
-
Panel Mount
-
500V
-
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
-
42mm
28mm
37mm
-
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
21AH3358

RoHS

Each
1+13,390 $
25+12,870 $
100+11,390 $
250+10,680 $
500+9,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
-
-
77AH4645

RoHS

Each
1+5,340 $
10+4,770 $
25+4,430 $
50+4,090 $
100+3,650 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4644

RoHS

Each
1+4,160 $
10+3,720 $
25+3,450 $
50+3,200 $
100+2,850 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
20mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
39AH9123

RoHS

Each
1+1,770 $
100+1,420 $
250+1,310 $
500+1,200 $
1000+1,130 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
-
18mm
13mm
16mm
-
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
77AH4665

RoHS

Each
1+5,880 $
10+5,250 $
25+4,870 $
50+4,500 $
100+4,020 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
700V/µs
329A
10.8A
5000µohm
-
34mm
23.5mm
-
-
-
MP SI Series
-55°C
105°C
-
-
-
77AH4641

RoHS

Each
1+4,800 $
10+4,290 $
25+3,980 $
50+3,680 $
100+3,280 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.33µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
23mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4678

RoHS

Each
1+6,050 $
10+5,410 $
25+5,010 $
50+4,640 $
100+4,150 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.15µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
-
-
MP SI Series
-55°C
105°C
-
-
-
77AH4675

RoHS

Each
1+6,970 $
10+6,230 $
25+5,780 $
50+5,340 $
100+4,770 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
850V/µs
578A
13.1A
5000µohm
-
34mm
30.5mm
-
-
-
MP SI Series
-55°C
105°C
-
-
-
77AH4651

RoHS

Each
1+6,900 $
10+6,150 $
25+5,710 $
50+5,280 $
100+4,710 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
544A
13.6A
5000µohm
-
46mm
29mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4646

RoHS

Each
1+5,920 $
10+5,280 $
25+4,900 $
50+4,530 $
100+4,050 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
46mm
25.5mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
82AK1550

RoHS

Each
1+109,980 $
5+97,340 $
10+82,190 $
25+74,620 $
100+69,560 $
Plus de tarifs
Metallized PP
Can
-
25µF
± 5%
Snubber
-
Stud Mount - M12
-
450V
-
850V
-
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
-
-
138mm
25A
-
C44A Series
-40°C
85°C
-
-
-
29AK0920

RoHS

Each
1+18,880 $
25+13,370 $
100+12,360 $
250+12,340 $
500+12,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
-
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
03AM7616

RoHS

Each
1+7,450 $
10+6,710 $
25+6,260 $
50+5,820 $
100+5,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
275V
-
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
10A
5000µohm
-
31.5mm
18mm
33mm
-
-
B32754 Series
-40°C
105°C
-
-
-
03AM7656

RoHS

Each
1+7,420 $
10+6,680 $
25+6,230 $
50+5,800 $
100+5,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
-
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
21AM9442

RoHS

Each
1+25,030 $
5+23,340 $
10+21,640 $
25+19,950 $
100+19,930 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.68µF
± 10%
Snubber
-
Panel Mount
-
750V
-
1.7kV
GRADE II (Test Condition A)
Solder Lug
-
600V/µs
-
18A
5000µohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
29AM6875

RoHS

Each
1+5,310 $
10+4,770 $
25+4,450 $
50+4,140 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6876

RoHS

Each
1+5,490 $
10+4,940 $
25+4,610 $
50+4,280 $
100+3,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
69R9814

RoHS

Each
1+53,970 $
5+47,800 $
10+40,400 $
25+36,710 $
100+34,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
5000µohm
-
57.5mm
30mm
45mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
01M7072

RoHS

Each
1+21,040 $
5+19,590 $
10+18,130 $
25+16,670 $
100+15,110 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1.5µF
± 5%
Snubber
-
Panel Mount
-
480V
-
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
5000µohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
53X3383

RoHS

Each
1+23,110 $
5+20,800 $
10+18,480 $
25+17,050 $
100+15,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
35V/µs
700A
15A
5000µohm
-
42mm
30mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK