0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH9214

RoHS

Each
1+29,060 $
10+24,020 $
25+23,310 $
50+22,620 $
100+21,910 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
-
41.5mm
30mm
45mm
-
R76H Series
-55°C
125°C
AEC-Q200
44AC2329

RoHS

Each
1+18,060 $
10+13,770 $
25+13,510 $
50+13,250 $
100+13,000 $
Plus de tarifs
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
69AH7740

RoHS

Each
1+23,190 $
10+18,780 $
25+17,910 $
50+17,030 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AC9214

RoHS

Each
1+10,670 $
10+7,130 $
25+6,750 $
50+6,340 $
100+5,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3338

RoHS

Each
1+1,130 $
250+0,873 $
500+0,789 $
1000+0,720 $
5000+0,662 $
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
29AM6873

RoHS

Each
1+5,260 $
10+4,760 $
25+4,470 $
50+4,170 $
100+3,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6874

RoHS

Each
1+5,440 $
10+4,920 $
25+4,620 $
50+4,330 $
100+3,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
12AC6425

RoHS

Date/Lot Code

Each
1+14,570 $
10+11,640 $
25+10,870 $
50+10,110 $
100+9,730 $
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
190A
10.5A
5300µohm
-
31.5mm
22mm
37mm
-
C4AE Series
-40°C
85°C
-
69AH7737

RoHS

Each
1+23,190 $
10+18,780 $
25+17,630 $
50+16,490 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
36AJ3531

RoHS

Each
1+22,400 $
10+18,030 $
25+17,450 $
50+16,850 $
100+16,260 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
563A
20A
5300µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK