0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6910

RoHS

Each
1+8,340 $
10+6,270 $
25+5,870 $
50+5,460 $
100+5,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+11,220 $
10+8,560 $
25+8,030 $
50+7,510 $
100+7,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+12,580 $
25+9,590 $
100+7,760 $
250+7,600 $
500+7,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
61AK1795

RoHS

Each
1+9,650 $
10+7,280 $
25+6,820 $
50+6,350 $
100+5,910 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
5400µohm
17mm
33mm
-
-
9A
C4G Series
-40°C
85°C
-
12AN7590

RoHS

Date/Lot Code

Each
1+11,380 $
25+8,700 $
100+7,030 $
250+6,920 $
500+6,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
-
5400µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
03AM7663

RoHS

Each
1+6,520 $
10+5,870 $
25+5,470 $
50+5,080 $
100+4,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
01AC1676

RoHS

Each
1+20,480 $
10+19,630 $
25+17,480 $
50+16,480 $
100+14,930 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
5400µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
50AK0595

RoHS

Each
1+35,000 $
50+32,280 $
100+30,060 $
250+28,320 $
500+26,840 $
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0624

RoHS

Each
1+12,320 $
10+11,810 $
25+10,510 $
50+9,900 $
100+8,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
5400µohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK