Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(6)
(2)
(1)
ESR
=5500µohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(8)
(1)
Capacitance
(1)
(1)
(1)
(4)
(3)
Capacitance Tolerance
(7)
(3)
Typical Applications
(1)
(8)
(1)
Capacitor Mounting
(1)
(9)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
(2)
(2)
(1)
(1)
(1)
Humidity Rating
(2)
(1)
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,360 $ 10+25,370 $ 25+24,300 $ 50+23,270 $ 100+22,700 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 17A | 5500µohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+12,990 $ 10+10,390 $ 25+9,640 $ 50+8,870 $ 100+8,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 444A | 16.1A | 5500µohm | 42mm | 28mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+36,700 $ 5+32,420 $ 10+30,210 $ | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 5500µohm | 57mm | 29.5mm | 43.5mm | 16A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+6,560 $ 10+4,980 $ 25+4,670 $ 50+4,350 $ 100+4,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 12.7A | 5500µohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+21,830 $ 10+17,640 $ 25+16,810 $ 50+15,960 $ 100+15,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+21,830 $ 10+17,640 $ 25+16,810 $ 50+15,960 $ 100+15,950 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+29,180 $ 10+23,940 $ 25+22,900 $ 50+21,840 $ 100+21,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+16,140 $ | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+29,180 $ 10+23,940 $ 25+22,900 $ 50+21,840 $ 100+21,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+16,810 $ | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||