0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
84AH7243

RoHS

Each
1+15,540 $
10+12,140 $
25+11,380 $
50+10,630 $
100+10,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
15.5A
5600µohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
14AC6572

RoHS

Each
1+11,190 $
10+8,510 $
25+7,980 $
50+7,440 $
100+6,880 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
5600µohm
23mm
-
-
-
9A
C4C Series
-40°C
85°C
-
82AH6909

RoHS

Each
1+7,560 $
10+5,730 $
25+5,360 $
50+4,980 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
-
31.5mm
16mm
32mm
-
B32674D Series
-40°C
105°C
AEC-Q200
39AH9186

RoHS

Each
1+14,830 $
25+11,540 $
100+9,340 $
250+9,160 $
500+8,970 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
5600µohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
21AH3350

RoHS

Each
1+31,810 $
5+30,430 $
10+28,640 $
25+25,720 $
100+24,280 $
Plus de tarifs
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
86AK7373

RoHS

Each
1+10,850 $
10+7,250 $
25+7,240 $
50+7,220 $
100+7,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
5600µohm
-
42mm
22mm
37mm
-
FE Series
-40°C
125°C
-
61AK8377

RoHS

Each
1+11,520 $
25+8,850 $
100+7,270 $
250+7,050 $
500+6,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
14A
5600µohm
-
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7699

RoHS

Each
1+17,250 $
5+16,480 $
10+15,470 $
25+13,850 $
100+13,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
64AJ4115

RoHS

Each
1+24,020 $
5+20,770 $
10+17,530 $
25+17,510 $
100+17,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
5600µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK