Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(7)
(1)
ESR
=5700µohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(5)
(5)
Voltage Rating
(1)
Capacitance
(2)
(1)
(1)
(2)
(4)
Capacitance Tolerance
(6)
(4)
Typical Applications
(1)
(5)
(2)
(2)
Capacitor Case Style
(1)
Capacitor Mounting
(10)
Voltage Rating VAC
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Series Name | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,080 $ 10+9,120 $ 25+8,550 $ 50+8,000 $ 100+7,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.25kV | 0.56µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 600V | 600V | 1.25kV | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 420A | 12.38A | 5700µohm | 32mm | 18mm | 33mm | 33mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
25AM3582 RoHS | Each | 1+14,330 $ 10+11,080 $ | Metallized PP | Radial Box - 4 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | - | 600V | - | - | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | 41.5mm | 27.5mm | 42mm | - | EZPQ Series | - | -40°C | 105°C | - | - | |||||
PANASONIC | Each | 1+5,170 $ 10+4,690 $ 25+4,400 $ 50+4,100 $ 100+3,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.5A | 5700µohm | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | - | -40°C | 110°C | AEC-Q200 | - | |||||
Each | 1+6,790 $ 10+6,150 $ 25+5,760 $ 50+5,380 $ 100+4,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.9µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 12A | 5700µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+18,380 $ | Metallized PP | Radial Box - 4 Pin | - | 30µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | 41mm | 43mm | 58mm | - | EZPV Series | - | -40°C | 105°C | - | - | ||||||
PANASONIC | Each | 1+4,990 $ 10+4,520 $ 25+4,240 $ 50+3,970 $ 100+3,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.5A | 5700µohm | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | - | -40°C | 110°C | AEC-Q200 | - | |||||
Each | 1+18,380 $ 10+18,270 $ 25+18,170 $ 50+18,060 $ 100+17,960 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 30µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 23.4A | 5700µohm | 41mm | 43mm | 58mm | - | EZPV Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+9,890 $ 10+9,510 $ 25+8,470 $ 50+7,970 $ 100+7,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.56µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 392A | 13.7A | 5700µohm | 41.5mm | 20mm | 40mm | - | R75 Series | - | -55°C | 105°C | - | - | ||||||
Each | 1+27,680 $ 10+22,660 $ 25+21,660 $ 50+20,660 $ 100+20,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 30µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | 41mm | 43mm | 58mm | - | EZPV Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+27,680 $ 10+22,650 $ 25+21,300 $ 50+19,960 $ 100+19,940 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 30µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | 41mm | 43mm | 58mm | - | EZPV Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||