0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
79AC5468

RoHS

Each
1+7,590 $
10+5,670 $
25+5,340 $
50+5,000 $
100+4,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC Link
-
Through Hole
-
-
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
82AH5014

RoHS

Each
1+21,940 $
5+19,730 $
10+17,500 $
25+16,550 $
100+15,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
41.5mm
30mm
45mm
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
36AJ3461

RoHS

Each
1+11,870 $
10+11,390 $
25+10,140 $
50+9,550 $
100+8,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
29AM6870

RoHS

Each
1+4,890 $
10+4,400 $
25+4,100 $
50+3,820 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6869

RoHS

Each
1+4,700 $
10+4,240 $
25+3,950 $
50+3,680 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
58Y5336

RoHS

Each
10+1,160 $
20+1,110 $
30+1,050 $
50+0,995 $
100+0,941 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
5800µohm
18mm
13mm
12mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
50AC9235

RoHS

Each
1+7,130 $
10+6,430 $
25+6,040 $
50+5,630 $
100+5,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
147A
12.6A
5800µohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
36AJ3455

RoHS

Each
1+11,830 $
10+11,350 $
25+10,100 $
50+9,530 $
100+8,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
-
30V/µs
600A
15.6A
5800µohm
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
36AJ3515

RoHS

Each
1+13,340 $
25+10,230 $
100+9,160 $
250+8,290 $
500+8,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
5800µohm
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK