0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC8653

RoHS

Each
1+7,410 $
10+5,590 $
25+5,230 $
50+4,850 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
50AJ2988

RoHS

Each
1+21,350 $
10+20,460 $
25+18,210 $
50+17,170 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
5900µohm
-
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
21AH3347

RoHS

Date/Lot Code

Each
1+27,040 $
5+25,860 $
10+24,340 $
25+21,850 $
100+20,650 $
Plus de tarifs
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
MP HDAT Series
-40°C
85°C
-
86AK7381

RoHS

Each
1+8,750 $
10+6,570 $
25+6,260 $
50+5,960 $
100+5,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6559

RoHS

Each
1+24,020 $
5+21,640 $
10+19,270 $
25+18,000 $
100+16,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6562

RoHS

Each
1+28,420 $
5+25,120 $
10+21,170 $
25+19,180 $
100+17,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3584

RoHS

Each
1+24,420 $
5+22,060 $
10+19,700 $
25+18,750 $
100+17,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
03AM7655

RoHS

Each
1+6,650 $
10+5,980 $
25+5,570 $
50+5,180 $
100+4,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7654

RoHS

Each
1+6,970 $
10+6,270 $
25+5,850 $
50+5,450 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
45AM3721

RoHS

Each
1+10,610 $
10+9,400 $
25+7,940 $
50+7,200 $
100+6,710 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
-
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7681

RoHS

Each
1+24,640 $
5+22,240 $
10+19,820 $
25+18,970 $
100+18,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7684

RoHS

Each
1+25,090 $
5+22,640 $
10+20,180 $
25+18,880 $
100+17,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK