0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
79AC5472

RoHS

Each
1+14,650 $
25+13,040 $
100+11,110 $
250+10,130 $
500+9,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54V/µs
-
-
6400µohm
42mm
28mm
42.5mm
B32776 Series
-40°C
105°C
AEC-Q200
36AJ3514

RoHS

Each
1+9,010 $
10+8,110 $
25+7,620 $
50+7,110 $
100+6,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
6400µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3446

RoHS

Each
1+9,320 $
10+8,390 $
25+7,890 $
50+7,340 $
100+6,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
975A
12.6A
6400µohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9878

RoHS

Each
1+6,520 $
10+5,870 $
25+5,520 $
50+5,150 $
100+4,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
6400µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK0607

RoHS

Each
1+10,530 $
100+8,890 $
250+8,270 $
500+7,800 $
1000+7,430 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
6400µohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
03AM7611

RoHS

Each
1+6,510 $
10+5,850 $
25+5,460 $
50+5,080 $
100+4,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
31.5mm
18mm
27.5mm
B32754 Series
-40°C
105°C
-
03AM7673

RoHS

Each
1+9,810 $
25+9,420 $
100+8,300 $
250+7,770 $
500+7,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
16A
6400µohm
42mm
30mm
45mm
B32776H Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK