0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AC9247

RoHS

Each
1+7,550 $
10+6,800 $
25+6,380 $
50+5,950 $
100+5,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
193A
12.6A
6600µohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+37,890 $
5+34,600 $
10+31,300 $
25+29,690 $
100+28,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
69AH7754

RoHS

Each
1+23,390 $
5+23,200 $
10+23,000 $
25+21,850 $
100+20,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
87AK9848

RoHS

Each
1+5,800 $
10+4,230 $
25+3,860 $
50+3,500 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
325A
13.3A
6600µohm
32mm
22mm
37mm
FB Series
-40°C
125°C
-
12AC6429

RoHS

Each
1+14,680 $
10+13,220 $
25+12,420 $
50+11,570 $
100+10,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
193A
9.5A
6600µohm
31.5mm
22mm
37mm
C4AE Series
-40°C
85°C
-
69AH7755

RoHS

Each
1+29,320 $
5+26,550 $
10+23,770 $
25+22,320 $
100+20,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
63R8450
Each
Prix non disponible. Veuillez contacter le service clientèle.
-
-
45µF
± 10%
-
Through Hole
-
-
-
Radial Leaded
52.5mm
-
-
-
6600µohm
-
-
-
B32778 Series
-40°C
105°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK