0
0 articles0,00 $

Power Film Capacitors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0283

RoHS

Date/Lot Code

Each
1+5,750 $
10+4,280 $
25+3,990 $
50+3,680 $
100+3,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
6800µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
14AC6571

RoHS

Each
1+9,190 $
10+6,920 $
25+6,480 $
50+6,020 $
100+5,730 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
6800µohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
36AJ3470

RoHS

Each
1+11,850 $
10+10,680 $
25+10,030 $
50+9,340 $
100+8,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
98AH5730

RoHS

Each
1+6,610 $
10+5,940 $
25+5,590 $
50+5,200 $
100+4,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
-
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
50AJ2975

RoHS

Each
1+19,870 $
10+19,050 $
25+16,960 $
50+15,990 $
100+14,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
6800µohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
72AK6640

RoHS

Each
1+31,810 $
5+28,360 $
10+24,910 $
25+22,750 $
100+20,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+31,810 $
5+28,360 $
10+24,910 $
25+22,750 $
100+20,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
16AM5034

RoHS

Each
1+10,560 $
25+10,140 $
100+8,930 $
250+8,360 $
500+7,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
16A
6800µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
03AM7677

RoHS

Each
1+12,330 $
25+11,840 $
100+10,440 $
250+9,760 $
500+8,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7683

RoHS

Each
1+9,830 $
25+9,420 $
100+8,320 $
250+7,770 $
500+7,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
45AM3716

RoHS

Each
1+10,020 $
10+8,880 $
25+7,520 $
50+6,840 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
6800µohm
-
42mm
19mm
32mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7803

RoHS

Each
1+29,250 $
5+26,490 $
10+23,720 $
25+22,260 $
100+20,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7739

RoHS

Each
1+22,060 $
25+17,600 $
100+16,710 $
250+16,100 $
500+15,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
12AC6424

RoHS

Each
1+12,390 $
25+9,520 $
100+7,840 $
250+7,690 $
500+7,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
127A
8.5A
6800µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
69AH7738

RoHS

Each
1+22,060 $
25+17,600 $
100+14,980 $
250+14,870 $
500+14,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
69AH7802

RoHS

Each
1+29,040 $
5+26,300 $
10+23,550 $
25+22,100 $
100+20,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
50AK0619

RoHS

Each
1+23,040 $
100+19,460 $
250+18,120 $
500+17,070 $
1000+16,250 $
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK