Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(2)
(2)
(1)
ESR
=7200µohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(7)
(3)
(1)
Voltage Rating
(1)
Capacitance
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(5)
(6)
Typical Applications
(5)
(4)
(2)
Capacitor Case Style
(1)
Capacitor Mounting
(1)
(10)
Voltage Rating VAC
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Series Name | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,540 $ 10+3,970 $ 25+3,800 $ 50+3,660 $ 100+3,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 27.5mm | 40V/µs | - | - | 7200µohm | 31.5mm | 15mm | 24.5mm | - | B32774H Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+4,550 $ 10+3,310 $ 25+3,060 $ 50+2,810 $ 100+2,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 130V/µs | 286A | 9.98A | 7200µohm | 32mm | 13mm | 25mm | - | R75 Series | - | -55°C | 105°C | - | - | ||||||
Each | 1+16,710 $ 10+16,070 $ 25+14,310 $ 50+13,460 $ 100+12,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1kV | 3.3µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 200V/µs | 660A | 13.13A | 7200µohm | 41.5mm | 30mm | 45mm | 45mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+21,150 $ 10+17,050 $ 25+16,490 $ 50+15,920 $ 100+15,360 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | - | 0.33µF | ± 5% | Snubber | - | Panel Mount | - | 700V | - | 2kV | - | Solder | - | 1.379kV/µs | 455A | 17A | 7200µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+7,510 $ 10+6,800 $ 25+6,370 $ 50+5,970 $ 100+5,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 396A | 10.98A | 7200µohm | 32mm | 18mm | 33mm | - | R75H Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+11,860 $ 10+9,290 $ 25+8,800 $ 50+8,300 $ 100+7,820 $ | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 7200µohm | 41.5mm | 20mm | 39.5mm | - | DCP4 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+19,130 $ 10+15,350 $ 25+14,590 $ 50+13,830 $ 100+13,330 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 7200µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+19,130 $ 10+15,350 $ 25+14,590 $ 50+13,830 $ 100+13,330 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 7200µohm | 41.5mm | 30mm | 56mm | - | EZPV Series | - | -40°C | 105°C | - | - | |||||
Each | 5+5,150 $ 10+4,660 $ 25+4,370 $ 50+4,090 $ 100+3,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 8.5A | 7200µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+2,440 $ 10+2,420 $ 25+2,410 $ 50+2,390 $ 100+2,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | High Frequency | - | Through Hole | - | 160V | - | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 429A | 9.39A | 7200µohm | 26.5mm | 13mm | 22mm | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+18,660 $ 10+14,870 $ 25+14,030 $ 50+13,180 $ 100+12,730 $ | Metallized PP | Radial Box - 4 Pin | - | 0.15µF | ± 5% | Snubber | - | Through Hole | - | 750V | - | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 7200µohm | 32mm | 22mm | 37mm | - | C4AS Series | - | -40°C | 85°C | - | - | ||||||