0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9902

RoHS

Each
1+10,150 $
10+7,960 $
25+7,670 $
50+7,380 $
100+7,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5603

RoHS

Each
1+8,500 $
10+7,660 $
25+7,190 $
50+6,700 $
100+6,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
98AH5737

RoHS

Each
1+5,060 $
10+4,260 $
25+3,980 $
50+3,720 $
100+3,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
300A
9.96A
7400µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5733

RoHS

Each
1+4,790 $
10+4,020 $
25+3,760 $
50+3,510 $
100+3,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
7400µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK