0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7734

RoHS

Each
1+20,160 $
10+16,180 $
25+15,410 $
50+14,610 $
100+13,880 $
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
86AK7378

RoHS

Each
1+7,480 $
10+5,630 $
25+5,380 $
50+5,120 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
03AM7662

RoHS

Each
1+4,870 $
10+4,410 $
25+4,130 $
50+3,870 $
100+3,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
86AK7379

RoHS

Each
1+8,610 $
10+6,330 $
25+6,080 $
50+5,830 $
100+5,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
86AK7374

RoHS

Date/Lot Code

Each
1+9,040 $
10+7,050 $
25+6,510 $
50+5,950 $
100+5,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.3kA
14.7A
7600µohm
42mm
28mm
37mm
FE Series
-40°C
125°C
-
03AM7672

RoHS

Each
1+10,040 $
10+9,660 $
25+8,590 $
50+8,080 $
100+7,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14A
7600µohm
42mm
28mm
42.5mm
B32776H Series
-40°C
105°C
AEC-Q200
45AM3724

RoHS

Each
1+8,730 $
10+8,290 $
25+7,430 $
50+6,680 $
100+6,450 $
Plus de tarifs
-
Radial Box - 4 Pin
15µF
-
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
-
-55°C
125°C
-
45AM3727

RoHS

Each
1+9,500 $
10+9,010 $
25+8,070 $
50+7,260 $
100+7,010 $
Plus de tarifs
-
Radial Box - 4 Pin
12µF
-
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
-
-55°C
125°C
-
36AJ8812

RoHS

Each
1+23,900 $
10+18,860 $
25+18,280 $
50+17,710 $
100+17,120 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
7600µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
69AH7735

RoHS

Each
1+13,460 $
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK