0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3334

RoHS

Each
1+15,180 $
25+14,570 $
100+12,910 $
250+12,100 $
500+10,990 $
Plus de tarifs
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
MP HAPB Series
-40°C
85°C
-
21AH3328

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
MP HAPB Series
-40°C
85°C
-
21AH3329

RoHS

Each
1+4,430 $
10+3,990 $
25+3,730 $
50+3,480 $
100+3,140 $
Plus de tarifs
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
03AM7643

RoHS

Each
1+5,910 $
10+5,310 $
25+4,960 $
50+4,610 $
100+4,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
29AM6844

RoHS

Each
1+4,700 $
10+4,230 $
25+3,950 $
50+3,670 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6863

RoHS

Each
1+4,310 $
25+3,610 $
100+3,360 $
250+3,110 $
500+2,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6864

RoHS

Each
1+4,470 $
25+3,740 $
100+3,470 $
250+3,210 $
500+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6843

RoHS

Each
1+4,620 $
10+4,160 $
25+3,880 $
50+3,610 $
100+3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK