Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(12)
(1)
(1)
ESR
=7800µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(17)
Capacitor Case / Package
(1)
(7)
(9)
Capacitance
(1)
(1)
(8)
(1)
(1)
(4)
Capacitance Tolerance
(15)
(2)
Typical Applications
(16)
(1)
Capacitor Mounting
(17)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(4)
(5)
(3)
(2)
(1)
Humidity Rating
(2)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+26,870 $ 5+25,550 $ 10+23,840 $ 25+21,070 $ 100+19,720 $ Plus de tarifs | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 47V/µs | - | - | 7800µohm | 63.5mm | - | - | - | 18A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+35,340 $ 5+31,510 $ 10+27,680 $ 25+25,300 $ 100+22,900 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,700 $ 25+11,480 $ 100+9,600 $ 250+9,490 $ 500+9,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+16,730 $ 25+12,490 $ 100+10,050 $ 250+9,910 $ 500+9,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,540 $ 25+12,190 $ 100+10,260 $ 250+10,240 $ 500+10,230 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+16,580 $ 25+12,380 $ 100+9,950 $ 250+9,830 $ 500+9,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+14,180 $ 25+12,600 $ 100+10,680 $ 250+9,730 $ 500+9,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+14,780 $ 25+13,120 $ 100+11,130 $ 250+10,150 $ 500+10,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+14,530 $ 10+13,930 $ 25+12,400 $ 50+11,690 $ 100+10,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,870 $ 10+4,530 $ 25+4,200 $ 50+3,850 $ 100+3,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 96A | 9.6A | 7800µohm | - | 31.5mm | 13mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,260 $ 25+12,640 $ 100+10,680 $ 250+9,700 $ 500+9,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 7800µohm | - | 32mm | 13mm | 22mm | - | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+32,020 $ 5+29,060 $ 10+26,100 $ 25+24,910 $ 100+23,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+14,470 $ 25+12,840 $ 100+10,910 $ 250+9,950 $ 500+9,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+34,940 $ 5+30,430 $ 10+25,910 $ 25+24,370 $ 100+22,820 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+30,410 $ 5+27,580 $ 10+24,740 $ 25+23,240 $ 100+21,740 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 7800µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+27,120 $ 5+24,330 $ 10+21,000 $ 25+18,660 $ 100+18,280 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | - | 7800µohm | - | 57mm | 35mm | 50mm | 15.4A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 7800µohm | - | 42mm | 28mm | 37mm | - | B32776 Series | -40°C | 105°C | - | ||||||