0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6637

RoHS

Each
1+25,590 $
5+23,090 $
10+20,590 $
25+18,750 $
100+16,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+25,590 $
5+23,090 $
10+20,590 $
25+19,280 $
100+17,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
03AM7637

RoHS

Each
1+4,660 $
10+4,190 $
25+3,910 $
50+3,640 $
100+3,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
69AH7798

RoHS

Each
1+26,730 $
5+24,160 $
10+21,570 $
25+20,210 $
100+18,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7799

RoHS

Each
1+30,180 $
5+26,910 $
10+23,630 $
25+21,590 $
100+19,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
50AC9269

RoHS

Each
1+9,330 $
10+8,400 $
25+7,900 $
50+7,360 $
100+6,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
37.5mm
20V/µs
157A
12.9A
7900µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6433

RoHS

Each
1+14,280 $
10+13,680 $
25+12,180 $
50+11,490 $
100+10,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
20V/µs
157A
9A
7900µohm
42mm
20mm
40mm
C4AE Series
-40°C
85°C
-
36AJ3526

RoHS

Each
1+9,340 $
10+7,050 $
25+6,550 $
50+6,030 $
100+5,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
400A
12A
7900µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK