0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AK9849

RoHS

Each
1+6,370 $
10+4,870 $
25+4,630 $
50+4,400 $
100+4,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
03AM7682

RoHS

Each
1+9,580 $
10+9,220 $
25+8,210 $
50+7,720 $
100+7,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.5A
8100µohm
42mm
28mm
42.5mm
B32776YZ Series
-40°C
105°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK