0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7724

RoHS

Each
1+16,140 $
10+12,780 $
25+12,110 $
50+11,440 $
100+10,830 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7723

RoHS

Each
1+16,140 $
10+12,780 $
25+12,110 $
50+11,440 $
100+10,830 $
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK