0
0 articles0,00 $

Power Film Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3483

RoHS

Each
1+10,810 $
10+8,240 $
25+7,980 $
50+7,700 $
100+7,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
8700µohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5576

RoHS

Each
1+4,870 $
10+4,100 $
25+3,830 $
50+3,580 $
100+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
24AJ0351

RoHS

Date/Lot Code

Each
1+12,540 $
25+11,130 $
100+9,450 $
250+8,600 $
500+8,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6617

RoHS

Each
1+19,740 $
25+15,260 $
100+12,380 $
250+12,170 $
500+11,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6609

RoHS

Each
1+13,010 $
25+10,080 $
100+8,380 $
250+8,210 $
500+8,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6610

RoHS

Each
1+13,470 $
25+10,480 $
100+8,720 $
250+8,550 $
500+8,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6607

RoHS

Each
1+11,300 $
25+8,710 $
100+8,150 $
250+8,020 $
500+7,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6622

RoHS

Each
1+21,080 $
25+16,340 $
100+13,410 $
250+13,090 $
500+12,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6665

RoHS

Each
1+13,590 $
25+10,560 $
100+8,800 $
250+8,630 $
500+8,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6608

RoHS

Date/Lot Code

Each
1+14,830 $
25+11,400 $
100+9,270 $
250+9,070 $
500+8,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Each
1+14,050 $
25+10,950 $
100+9,150 $
250+8,970 $
500+8,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6619

RoHS

Each
1+18,770 $
25+14,720 $
100+12,790 $
250+12,380 $
500+11,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6618

RoHS

Each
1+19,740 $
25+15,260 $
100+12,380 $
250+12,170 $
500+11,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7604

RoHS

Each
1+4,470 $
10+4,020 $
25+3,750 $
50+3,490 $
100+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
03AM7670

RoHS

Each
1+6,590 $
10+5,920 $
25+5,530 $
50+5,140 $
100+4,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
10.3A
8700µohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
69AH7784

RoHS

Each
1+19,670 $
25+15,580 $
100+13,440 $
250+13,140 $
500+12,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7781

RoHS

Each
1+19,670 $
25+15,580 $
100+13,440 $
250+13,140 $
500+12,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
69AH7780

RoHS

Each
1+20,220 $
25+15,690 $
100+12,870 $
250+12,660 $
500+12,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0352

RoHS

Each
1+12,900 $
10+12,380 $
25+11,010 $
50+10,390 $
100+9,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK