0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9891

RoHS

Each
1+5,200 $
10+4,690 $
25+4,400 $
50+4,100 $
100+3,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6632

RoHS

Each
1+28,420 $
5+25,230 $
10+22,040 $
25+20,060 $
100+18,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6633

RoHS

Date/Lot Code

Each
1+28,420 $
5+25,230 $
10+22,040 $
25+20,060 $
100+18,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Each
1+23,000 $
25+18,400 $
100+15,960 $
250+15,820 $
500+15,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7795

RoHS

Each
1+25,340 $
5+22,870 $
10+20,380 $
25+19,070 $
100+17,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
12AC6428

RoHS

Each
1+10,410 $
10+7,910 $
25+7,330 $
50+6,740 $
100+6,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
27.5mm
24V/µs
120A
7A
9100µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
69AH7683

RoHS

Each
1+24,030 $
5+21,660 $
10+19,270 $
25+18,010 $
100+16,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7794

RoHS

Each
1+25,340 $
5+22,870 $
10+20,380 $
25+19,070 $
100+17,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7682

RoHS

Each
1+24,030 $
5+21,660 $
10+19,270 $
25+17,890 $
100+16,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+23,000 $
25+18,400 $
100+15,960 $
250+15,820 $
500+15,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK