Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(1)
(3)
(1)
ESR
=9500µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(7)
Capacitor Case / Package
(1)
(4)
(2)
Capacitance
(1)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(4)
(3)
Typical Applications
(1)
(1)
(1)
(1)
(2)
(1)
Capacitor Mounting
(7)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(3)
(2)
(1)
Humidity Rating
(1)
(2)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,430 $ 25+11,220 $ 100+9,350 $ 250+9,240 $ 500+9,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | - | 41.5mm | 20mm | 42mm | - | EZPE Series | -40°C | 85°C | - | ||||||
86AK7380 RoHS | Each | 1+7,310 $ 10+5,420 $ 25+5,150 $ 50+4,890 $ 100+4,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | - | 42mm | 20mm | 40mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+3,850 $ 25+3,210 $ 100+2,980 $ 250+2,760 $ 500+2,480 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,670 $ 25+3,070 $ 100+2,840 $ 250+2,630 $ 500+2,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,520 $ 10+4,070 $ 25+3,790 $ 50+3,530 $ 100+3,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 6A | 9500µohm | - | 31.5mm | 14mm | 24.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+10,740 $ 10+9,510 $ 25+8,030 $ 50+7,300 $ 100+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | - | 42mm | 20mm | 40mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+15,280 $ 25+10,910 $ 100+10,430 $ 250+10,020 $ 500+9,870 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 9500µohm | 31mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | ||||||