0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7721

RoHS

Each
1+15,990 $
25+12,480 $
100+10,440 $
250+10,380 $
500+10,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
64AK7437

RoHS

WURTH ELEKTRONIK
Each
1+24,750 $
5+22,220 $
10+19,170 $
25+17,040 $
100+16,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
9600µohm
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
29AM6839

RoHS

Each
1+4,560 $
25+3,810 $
100+3,540 $
250+3,280 $
500+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6840

RoHS

Each
1+4,630 $
25+3,880 $
100+3,600 $
250+3,330 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
98AH5704

RoHS

Each
10+0,871 $
25+0,786 $
50+0,704 $
100+0,615 $
500+0,537 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
9600µohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
98AH5719

RoHS

Each
10+1,450 $
25+1,310 $
50+1,170 $
100+1,020 $
500+0,891 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
264A
8.13A
9600µohm
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
AEC-Q200
69AH7722

RoHS

Each
1+15,990 $
25+12,480 $
100+10,440 $
250+10,300 $
500+10,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK