0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3508

RoHS

Each
1+8,810 $
10+6,340 $
25+5,940 $
50+5,530 $
100+4,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
03AM7632

RoHS

Date/Lot Code

Each
1+4,340 $
10+3,910 $
25+3,640 $
50+3,390 $
100+3,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.6A
9800µohm
31.5mm
15mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK