Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(2)
ESR
=9900µohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(12)
Capacitor Case / Package
(6)
(6)
Capacitance
(2)
(8)
(2)
Capacitance Tolerance
(11)
(1)
Typical Applications
(12)
Capacitor Mounting
(12)
Voltage(DC)
(6)
(4)
(1)
(1)
Humidity Rating
(2)
Capacitor Terminals
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,980 $ 5+23,460 $ 10+20,930 $ 25+19,920 $ 100+18,900 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+12,540 $ 25+9,720 $ 100+7,940 $ 250+7,810 $ 500+7,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,660 $ 25+8,980 $ 100+7,300 $ 250+7,170 $ 500+7,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+11,960 $ 25+10,610 $ 100+8,990 $ 250+8,180 $ 500+7,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+25,060 $ 5+22,600 $ 10+20,130 $ 25+18,840 $ 100+17,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+11,260 $ 25+9,990 $ 100+8,480 $ 250+7,730 $ 500+7,550 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,790 $ 25+9,910 $ 100+8,120 $ 250+7,990 $ 500+7,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,760 $ 25+10,560 $ 100+8,600 $ 250+8,260 $ 500+7,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+11,120 $ 25+9,870 $ 100+8,370 $ 250+7,630 $ 500+7,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,710 $ 10+3,100 $ 15+2,890 $ 25+2,670 $ 50+2,400 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,890 $ 10+3,250 $ 15+3,030 $ 25+2,790 $ 50+2,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,110 $ 10+10,650 $ 25+9,480 $ 50+8,940 $ 100+8,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||