0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9129

RoHS

Each
10+0,893 $
250+0,697 $
500+0,631 $
1000+0,579 $
5000+0,533 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9160

RoHS

Each
10+0,804 $
250+0,627 $
500+0,568 $
1000+0,520 $
5000+0,480 $
Double Metallized PP
Radial Box - 2 Pin
1kV
4700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
10+0,948 $
20+0,886 $
30+0,825 $
50+0,763 $
100+0,701 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9159

RoHS

Each
10+0,776 $
250+0,605 $
500+0,549 $
1000+0,502 $
5000+0,463 $
Double Metallized PP
Radial Box - 2 Pin
1kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9168

RoHS

Each
10+0,762 $
250+0,594 $
500+0,538 $
1000+0,494 $
5000+0,455 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5068

RoHS

Each
10+0,545 $
20+0,521 $
30+0,498 $
50+0,475 $
100+0,451 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4946

RoHS

Each
10+1,080 $
250+0,841 $
500+0,762 $
1000+0,698 $
5000+0,644 $
Metallized PP
Radial Box - 2 Pin
160V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
10mm
200V/µs
30A
5.22A
0.0106ohm
13mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4987

RoHS

Each
10+0,830 $
250+0,647 $
500+0,587 $
1000+0,537 $
5000+0,495 $
Metallized PP
Radial Box - 2 Pin
630V
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK